B&R 0.37 W, 240V ac, 3 Phase, 3.3A Inverter Module, Motion Function

Image representative of range

Subtotal (1 unit)*

€568.89

(exc. VAT)

€699.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€568.89

*price indicative

RS Stock No.:
681-062
Mfr. Part No.:
8I64T200037.0X-000
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Inverter Module

Control Function

Motion

Output Voltage

24V dc

Supply Voltage

240V ac

Current Rating

3.3A

Power Rating

0.37W

Overall Length

145mm

Overall Width

72mm

Overall Depth

122mm

IP Rating

IP41

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Series

ACOPOSinverter

COO (Country of Origin):
ID
The B&R ACPi P64new is a high-performance motor control unit designed for precise and efficient operation in industrial automation applications. With a 0.37 kW output, it ensures reliable motor control for low-power systems, offering energy-efficient performance and seamless integration. Built to perform consistently in challenging environments, it delivers long-term reliability and stability.

Three phase with 200 to 240 V AC

Compact design make it space efficient and easy to install

Robust and Durable construction designed for industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy