B&R 370 W, 240V ac, 1 Phase, 4.3A Inverter Module, Motion Function
- RS Stock No.:
- 681-618
- Mfr. Part No.:
- 8I66S200037.0X-000
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€429.31
(exc. VAT)
€528.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €429.31 |
*price indicative
- RS Stock No.:
- 681-618
- Mfr. Part No.:
- 8I66S200037.0X-000
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 1 | |
| Product Type | Inverter Module | |
| Control Function | Motion | |
| Supply Voltage | 240V ac | |
| Output Voltage | 24V dc | |
| Current Rating | 4.3A | |
| Power Rating | 370W | |
| Overall Length | 188mm | |
| Overall Width | 72mm | |
| Overall Depth | 128mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series | ACOPOSinverter | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 1 | ||
Product Type Inverter Module | ||
Control Function Motion | ||
Supply Voltage 240V ac | ||
Output Voltage 24V dc | ||
Current Rating 4.3A | ||
Power Rating 370W | ||
Overall Length 188mm | ||
Overall Width 72mm | ||
Overall Depth 128mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series ACOPOSinverter | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- ID
The B&R ACPi P66 Base Device is a reliable and efficient motor control solution designed to integrate seamlessly into industrial automation systems. With an output power of 0.37 kW, it includes essential features like an integrated EMC filter and brake chopper for optimized performance and motor protection. The device supports X2X communication, allowing easy connection to other components in the system.
IP20 protection rating for indoor use
Single phase with 200 to 240 V input
Robust and Durable construction designed for industrial environments
