B&R 14 kW, 24V dc, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-122
- Mfr. Part No.:
- 8EI017HWD10.0100-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,316.04
(exc. VAT)
€6,538.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,316.04 |
*price indicative
- RS Stock No.:
- 681-122
- Mfr. Part No.:
- 8EI017HWD10.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive is built for high-performance motion control in industrial automation. It supports 2 axes with 2x 17 A output and operates on 3x 200 to 480 VAC, providing reliable and precise control for demanding applications. The drive includes a digital multi-standard encoder Interface per Axis and is designed for convenient wall mounting in automation systems.
Supports multiple encoder standards for versatile motion feedback
Compact and robust design suitable for industrial wall-mounted installations
Related links
- B&R 14 kW 3 Phase Motion Function
- B&R 14 kW 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
