B&R 5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-187
- Mfr. Part No.:
- 8EI4X5MWT10.0200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,961.14
(exc. VAT)
€4,872.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,961.14 |
*price indicative
- RS Stock No.:
- 681-187
- Mfr. Part No.:
- 8EI4X5MWT10.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to enhance automation in industrial applications. This model integrates seamlessly with a range of plug-in modules, delivering reliable performance with multiple connectivity options. Its Compact design allows for wall mounting, making it suitable for various operational environments. The drive supports both digital multi-standard encoder interfacing and robust motion control capabilities, ensuring precision in dynamic operations. With certifications, including CE and UL, this servo drive adheres to international safety standards, offering peace of mind for system integrators and operators alike. Ideal for optimising production efficiency, it is a valuable addition to modern automated systems.
Compact design facilitates easy installation and space-saving solutions
Supports a variety of plug-in modules which enhancing operational flexibility
Conforms to international safety standards with CE and UL certifications
Digital multi-standard encoder Interface for improved motion control
Robust power management with support for a wide range of input voltages
Efficient cooling design ensures reliable performance in demanding conditions
Configuration options allow for tailored setups to meet specific application needs
Equipped with overload and short circuit protection for enhanced safety
Exceptional scalability supports future expansion of automation systems
