B&R 5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-576
- Mfr. Part No.:
- 8EI4X5MWT10.0500-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,025.83
(exc. VAT)
€4,951.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,025.83 |
*price indicative
- RS Stock No.:
- 681-576
- Mfr. Part No.:
- 8EI4X5MWT10.0500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed specifically for efficient and precise control in automation applications. With its capability of supporting both AC and DC mains connections, it ensures a robust power delivery with flexibility in network configurations, making it Ideal for various industrial environments. Notably, this servo drive is integrated with an Advanced line filter for impeccable noise reduction, contributing to enhanced operational stability. It enables seamless integration of plug-in modules for extended functionalities, accommodating complex automation systems while maintaining high levels of safety with comprehensive overload protection features. The drive's design is optimised for maintaining reliable performance within specified environmental parameters, ensuring longevity and reduced downtime.
Supports network configurations of TN-S and TN-C-S with grounded NEUTRAL for versatile integration
Mains input voltage accommodates 1-phase and 3-phase connections which enhancing installation flexibility
Integrated line filter ensures compliance with EN 61800-3, reducing electrical noise in operations
Capable of handling a maximum installed load of 5 kVA, making it suitable for demanding applications
Universal Terminal connections facilitate quick and efficient wiring, optimising installation time
Overload protection prevents device damage, extending the operational lifespan of equipment
Robust design supports various plug-in modules for customisation without compromising performance
Maintains high efficiency with a confined Peak current rating for effective motor control under varied loads
