B&R 2.5 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-290
- Mfr. Part No.:
- 8EI2X2MWD10.0500-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,002.76
(exc. VAT)
€3,693.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,002.76 |
*price indicative
- RS Stock No.:
- 681-290
- Mfr. Part No.:
- 8EI2X2MWD10.0500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 2.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 230V ac | ||
Current Rating 2.2A | ||
Power Rating 2.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R module engineered for precision control in modern automation environments. Designed to operate seamlessly with ACOPOS P3 servo drives, it features dual-axis capabilities, allowing for enhanced motion management in a Compact format. This module accommodates both 110-230 VAC and 200-230 VAC supply voltages, making it versatile for various industrial applications. With robust connectivity options and compliance with international standards such as CE and UL, it ensures reliable operation under diverse conditions. The integration of a digital multi-encoder Interface facilitates optimal feedback control, enabling precise positioning and movement execution to elevate operational efficiencies in automation systems.
Dual-axis control for efficient motion management
Compatible with both 110-230 VAC and 200-230 VAC supply voltages
Integrated digital multi-encoder Interface for precise feedback and positioning
Robust design certified for CE and UL compliance which ensuring safe operation
Compact dimensions (66mm x 374mm x 258.5mm) for space-saving integration
Supports flexible wiring with Terminal connection options for easy installation
Incorporates a range of protective measures which enhancing durability and reliability
Designed for heightened operational efficiency in demanding industrial environments
Related links
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 3 Phase Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- Toggle Clamp | Spring Clamps
