B&R 5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-320
- Mfr. Part No.:
- 8EI4X5MWT10.P700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,428.80
(exc. VAT)
€5,447.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,428.80 |
*price indicative
- RS Stock No.:
- 681-320
- Mfr. Part No.:
- 8EI4X5MWT10.P700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for precision control in industrial automation applications. This device supports digital multi-encoder interfaces, providing enhanced connectivity and adaptability for various motion control scenarios. Engineered for efficient power management, it accommodates input voltages ranging from 110 VAC to 230 VAC while delivering up to 5 kVA of output. Built with robust safety features, the servo drive ensures reliable operation even in demanding environments, making it Ideal for applications requiring reliability and performance.
Supports multiple configurations with 3-axis control for versatile motion applications
Equipped with CE and UL certifications for compliance with international safety standards
Maximises power efficiency with reduced inrush currents which enhancing overall system durability
Facilitates quick installation and setup with a clear pinout Overview for ease of wiring
Offers extended connectivity with integrated digital multi-encoder interfaces to connect various encoders
Designed for environmental resilience, operating effectively in a wide temperature range from -25°C to 55°C
Incorporates protective measures for overload, short-circuit, and ground fault to safeguard operational integrity
Compact dimensions allow for flexible mounting options in limited spaces without compromising performance
