B&R 5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-588
- Mfr. Part No.:
- 8EI4X5MWT10.L200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,628.91
(exc. VAT)
€5,693.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,628.91 |
*price indicative
- RS Stock No.:
- 681-588
- Mfr. Part No.:
- 8EI4X5MWT10.L200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive tailored to optimise motion control in industrial applications. Ideal for precise positioning and speed control, it supports a variety of network configurations, ensuring seamless integration into your existing systems. The device engineered with robust safety features and compliance certifications, making it suitable for demanding operational environments. Designed for ease of installation and maintenance, it offers exceptional performance under diverse load conditions and enables flexible system design with optional plug-in modules for enhanced functionality.
Supports 1 plug-in module slot for expanded capabilities
Equipped with an integrated line filter which enhancing overall performance
Offers fast commissioning with CE and UL certifications for reliable operations
Designed for TN-S and TN-C-S network configurations which ensuring grounding efficiency
Can handle input voltages ranging from 110 VAC to 230 VAC, accommodating diverse power sources
Features a maximum output frequency of 598 Hz for precise motor control
Includes overload protection and short circuit protection for enhanced safety
Max cable length for motor connections up to 75 m for versatile installation
Compact size with dimensions of 66 mm wide, 374 mm high, and 258.5 mm deep for space-saving setups
