B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-330
- Mfr. Part No.:
- 8EI4X5MWTS0.P701-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,820.24
(exc. VAT)
€5,928.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,820.24 |
*price indicative
- RS Stock No.:
- 681-330
- Mfr. Part No.:
- 8EI4X5MWTS0.P701-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 4.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 4.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R three-axis servo drive designed to enhance automation efficiency and safety in industrial applications. Engineered for versatility, it supports various network configurations and adheres to stringent safety standards, including SIL 2 and PL d categories. The drive operates seamlessly with ACOPOS P3 systems, delivering reliable performance while accommodating diverse input voltages. Its Compact design facilitates simple integration, while features like a built-in line filter and flexible power supply options ensure operational stability. This drive stands out for its capacity to manage complex motion tasks with precision, thus boosting overall production capabilities.
Supports both 1x 110-230 VAC and 3x 200-230 VAC input voltages, providing flexibility for different power environments
Designed with integrated line filtering to enhance electromagnetic compatibility and reduce system noise
Equipped with safety functions, meeting SIL 2 and PL d standards for compliance in safety-critical applications
Features a Durable housing rated at IP20 which ensuring reliable performance in controlled industrial environments
Allows for easy integration with up to three motors which enhancing operational efficiency in multi-axis systems
Offers robust digital multi-encoder interfaces which ensuring accurate feedback and facilitating complex motion control
Compact dimensions aid in space-saving installations, suitable for various industrial configurations
Maximises continuous output power per motor connection, enabling efficient energy use and increased productivity
