B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-416
- Mfr. Part No.:
- 8EI2X2HWT10.0C00-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,573.80
(exc. VAT)
€4,395.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,573.80 |
*price indicative
- RS Stock No.:
- 681-416
- Mfr. Part No.:
- 8EI2X2HWT10.0C00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to enhance precision in motion control applications. With its sophisticated multi-standard encoder Interface and the capability to operate under diverse network configurations, this product ensures optimal performance across various industrial environments. Its robust design supports a wide range of mains input voltages and frequencies, making it suitable for global use. This servo drive integrates seamlessly with various plug-in modules, allowing for flexible system expansion and customization, thus meeting the specific requirements of modern manufacturing processes.
Offers slots for one additional plug-in module which enhancing functionality
Compatible with voltage ranges from 200 to 480 VAC, accommodating diverse operational needs
Features overload and short circuit protection for enhanced safety during operation
Equipped with an integrated line filter, compliant with EN 61800-3 standards, promoting noise reduction
Supports a maximum output frequency of 598 Hz for high-speed applications
Provides dual-channel enable inputs for increased reliability in control systems
Optional braking resistor compatibility allows for greater control over motor performance
Employs a digital multi-encoder Interface for precise feedback and configuration of connected encoders
Designed to function effectively in ambient temperatures of up to 55°C which ensuring reliability in challenging conditions
