B&R, 200V, 480 V, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-423
- Mfr. Part No.:
- 8EI4X5HWDS0.0200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,464.17
(exc. VAT)
€4,260.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,464.17 |
*price indicative
- RS Stock No.:
- 681-423
- Mfr. Part No.:
- 8EI4X5HWDS0.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R 8EI servo drive is a versatile solution designed for enhancing the performance of motion control systems. It delivers seamless control of multiple axes for complex automation tasks, ensuring precise motion control and optimal efficiency. With an emphasis on flexibility, this drive supports various configurations and integrations, enabling users to tailor it to specific applications. Its Compact design allows for easy installation, while robust power and communication capabilities ensure reliable operation in demanding environments. The integration of Advanced features enhances safety and reduces operational risks, making it an Ideal choice for dynamic industrial applications.
Offers slots for plug-in modules, promoting customisation for specific needs
Complies with multiple safety certifications which ensuring adherence to industry standards
Provides extensive connectivity options, facilitating easy integration with existing systems
Maximises energy efficiency, contributing to reduced operational costs
Supports up to two motor connections, providing versatility in system design
Features extensive protective measures against overloads and short circuits for enhanced reliability
Designed to operate effectively in a wide temperature range which ensuring adaptability in various environments
Supports configurable encoder interfaces for flexibility in motion control solutions
Related links
- B&R 480 V Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- Hand Saws | Hacksaws | Pad Saws
- Toggle Clamp | Spring Clamps
- Crimp Tool Positioners, Turrets & Locators
