B&R, 200V, 480 V, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-434
- Mfr. Part No.:
- 8EI4X5HWDS0.P600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,917.96
(exc. VAT)
€4,819.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,917.96 |
*price indicative
- RS Stock No.:
- 681-434
- Mfr. Part No.:
- 8EI4X5HWDS0.P600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for efficient operation across a range of demanding automation applications. With its robust ACOPOS P3 architecture, this model ensures precise motion control and seamless integration within Advanced automation environments. The product facilitates up to two axes of motion control, boasting a Compact design suitable for wall mounting, which optimises space utilisation without compromising on performance. Comprehensive safety features enhance operational reliability, providing peace of mind for critical applications. Equipped with a user-friendly interface, installation and setup are straightforward, ensuring minimal downtime and improved operational efficiency.
Two-axis control for versatile motion capabilities
Wall-mountable design maximises space efficiency
High precision in motion control enhances productivity
Integrated safety functions ensure operational reliability
User-friendly Interface streamlines installation and configuration
Robust construction suitable for various industrial environments
Support for both flexible and fine-stranded connection options
Compliance with international safety standards for peace of mind
Related links
- B&R 480 V Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- Lump & Claw Hammers
