B&R 3 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

€4,467.10

(exc. VAT)

€5,494.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,467.10

*price indicative

RS Stock No.:
681-561
Mfr. Part No.:
8EI2X2HWTS0.P600-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Servo Controller

Output Voltage

11.45V

Supply Voltage

200V, 480V

Current Rating

2.2A

Power Rating

3kW

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R Servo Drive is tailored for triple-Axis control with SafeMOTION safety features, ensuring secure and precise motion management. It operates on a broad input range of 3x 200to480 VAC and delivers 2.2 A per Axis for consistent performance. Its wall-mountable design makes it Ideal for Compact industrial setups.

3x 2.2 A output for three-axis control

SafeMOTION functionality for enhanced safety

Wall mounting with 3x 200 to 480 VAC input range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy