B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-439
- Mfr. Part No.:
- 8EI4X5MWS10.0700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,292.37
(exc. VAT)
€2,819.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,292.37 |
*price indicative
- RS Stock No.:
- 681-439
- Mfr. Part No.:
- 8EI4X5MWS10.0700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered for superior performance in motion control applications. With the Ability to integrate seamlessly into existing systems, it supports various configurations, offering flexibility in setup. This Advanced servo drive features a range of power conversion capabilities, including support for single-phase and three-phase connections, ensuring optimal efficiency and reliAbility. Its digital multi-encoder Interface is configurable, catering to diverse application needs. Certified for CE and UL standards, this product guarantees safety and compliance, making it an Ideal choice for energy-efficient automation solutions.
Supports both single and three-phase mains configurations for versatile installation
Network input voltage range is from 110 to 230 VAC, accommodating various power sources
Features a digital multi-encoder Interface that allows for custom configuration which enhancing adaptability
Maximum continuous power output of 2.5 kW ensures robust performance in demanding applications
The inrush current capability reaches up to 22 A, accommodating initial surges efficiently
Overload and short-circuit protection mechanisms safeguard the drive and connected components
With a Compact design measuring 66 mm in width and 290 mm in height, it fits conveniently within control enclosures
Flexible wiring options support a wide range of Terminal connection sizes, simplifying integration
Designed for ambient temperatures from -25°C to 55°C which ensuring reliability in various environmental conditions
