B&R 14 kW, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-531
- Mfr. Part No.:
- 8EI017HCD10.0100-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,481.97
(exc. VAT)
€6,742.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,481.97 |
*price indicative
- RS Stock No.:
- 681-531
- Mfr. Part No.:
- 8EI017HCD10.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 264.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 264.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive is designed for precise motion control, featuring 1 digital multi-standard encoder Interface per axis. It operates on 3x 200-480 VAC with 2x 17 A outputs, supporting 2 axes in AS configuration. The drive offers cold plate or pass-through mounting for flexible integration into industrial systems. It is CE and UKCA certified, ensuring compliance with European and UK safety standards, and is suitable for reliable power conversion in automation applications.
Supports dual axes with digital multi-standard encoder Interface for accurate control
Flexible mounting options including cold plate and pass-through
Related links
- B&R 14 kW 17A Servo Drive, Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- Cable Knives | Cable Stripping Knife
- Toggle Clamp | Spring Clamps
