B&R 5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-577
- Mfr. Part No.:
- 8EI4X5MWT10.0600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,051.04
(exc. VAT)
€4,982.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,051.04 |
*price indicative
- RS Stock No.:
- 681-577
- Mfr. Part No.:
- 8EI4X5MWT10.0600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to deliver cutting-edge performance in motion control applications. This robust and reliable device features a Compact design, making it Ideal for integration in various automation setups. Encapsulating Advanced technology, it supports multiple network configurations, ensuring seamless connectivity and adaptAbility. With its Ability to drive up to three axes simultaneously, the product enhances operational efficiency while maintaining precision in motion control applications. Features such as integrated line filtering and overload protection further augment its performance, ensuring durAbility and efficiency in demanding industrial environments.
Drives up to three axes for synchronised motion control
Compact design suitable for wall mounting
Supports network configurations including TN-S and TN-C-S
Integrated line filter minimises electromagnetic interference
Overload protection for enhanced safety and reliability
Flexible connection options for easy integration
Operates efficiently across various input voltage ranges
Temperature monitoring capabilities ensure operational integrity
Configurable encoder interfaces for versatile compatibility
High ambient temperature tolerance of up to 55°C, making it suitable for challenging environments
Weight of just 4 kg, facilitating straightforward installation
