B&R 180 W, 240V ac, 1 Phase, 2.6A Inverter Module, Motion Function

Image representative of range

Subtotal (1 unit)*

€364.50

(exc. VAT)

€448.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€364.50

*price indicative

RS Stock No.:
681-612
Mfr. Part No.:
8I66S200018.0C-000
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Inverter Module

Number of Phases

1

Control Function

Motion

Supply Voltage

240V ac

Output Voltage

24V dc

Current Rating

2.6A

Power Rating

180W

Overall Length

188mm

Overall Width

105mm

Overall Depth

109mm

IP Rating

IP20

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Series

ACOPOSinverter

COO (Country of Origin):
ID
The B&R ACPi P66 Base Device is a reliable and efficient motor control solution designed to integrate seamlessly into industrial automation systems. With an output power of 0.18 kW, it includes essential features like an integrated EMC filter and brake chopper for optimized performance and motor protection. The device supports CAN communication, allowing easy connection to other components in the system.

IP20 protection rating for indoor use

Single phase with 200 to 240 V input

Robust and Durable construction designed for industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy