B&R 370 W, 500V ac, 3 Phase, 1.4A Inverter Module, Motion Function

Image representative of range

Subtotal (1 unit)*

€522.81

(exc. VAT)

€643.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€522.81

*price indicative

RS Stock No.:
682-861
Mfr. Part No.:
8I66T400037.0P-000
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Inverter Module

Number of Phases

3

Control Function

Motion

Supply Voltage

500V ac

Output Voltage

24V dc

Current Rating

1.4A

Power Rating

370W

Overall Length

189mm

Overall Width

105mm

Overall Depth

158mm

IP Rating

IP20

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Series

ACOPOSinverter

COO (Country of Origin):
ID
The B&R Base device is compatible with the ACOPOSinverter P66 and P64new, operating on a 3-phase voltage range of 380 to 500 V with a power output of 0.37 kW. It features an integrated EMC filter and brake chopper for enhanced performance and electromagnetic compatibility. Additionally, a shield plate is included in the delivery, ensuring robust protection and simplified installation in industrial environments.

Equipped with POWERLINK communication card for high-speed network integration

Durable and Compact construction suitable for demanding industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy