B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€5,604.50

(exc. VAT)

€6,893.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,604.50

*price indicative

RS Stock No.:
681-675
Mfr. Part No.:
8EI017HWDS0.0200-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

17A

Power Rating

26.4kVA

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for wall mounting, offering robust control solutions for various industrial applications. With a power input range of 3x 200 to 480 VAC, it efficiently manages up to 26.4 kVA with a maximum continuous power of 14 kW. This servo drive supports up to two motor connections, making it versatile for multi-axis requirements. Furthermore, it features integrated safety functions, including SIL 2 and PL d compliance, ensuring operational security while maintaining high precision in motion control. Its unique modular design accommodates plug-in modules, allowing for tailor-made configurations to suit specific application needs.

Supports various network configurations including TN-S and TN-C-S for flexible installation options

Integrated line filter ensures compliance with EN 61800-3, offering enhanced electrical safety

Dynamic Peak current capability of 42.5 A per motor connection optimises performance in demanding applications

Built-in protection features like overload and short circuit protection enhance reliability during operation

Compact and lightweight, it simplifies installation and space management within control cabinets

The user-friendly Interface facilitates easy configuration and monitoring of multi-axis motion systems

Compatible with extensive optional accessories, such as display modules and shield component sets, for improved functionality

The robust design is certified for CE and UL, assuring adherence to international standards for quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy