B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€5,441.31

(exc. VAT)

€6,692.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,441.31

*price indicative

RS Stock No.:
681-804
Mfr. Part No.:
8EI017HWDS0.0A00-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

17A

Power Rating

26.4kVA

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed to optimise your automation solutions. With its three-phase input ranging from 200 to 480 VAC, this servo drive provides superior control for various applications, boasting efficiencies that enhance productivity. Integrating safety features like SafeMOTION, it supports dual-axis configurations while ensuring compliance with rigorous safety standards, making it an Ideal choice for both industrial and commercial environments. Its user-friendly design, complemented by flexible connection options, allows for seamless integration into existing systems, propelling your operations into the next era of precision engineering.

Operates over a broad voltage range to suit diverse power infrastructures

Maximises operational flexibility with slots for plug-in modules tailored to specific needs

Supports dual axes with SafeMOTION functionality for enhanced safety in automated tasks

Features a Compact design for wall mounting, saving valuable space in your facility

Incorporates built-in electrical isolation to prevent disruptions and ensure steady performance

Compatible with various display modules for easy monitoring and control

Allows for a maximum continuous power rating of 14 kW per connection, supporting robust applications

Employs Advanced encoder interfaces for high-precision motor feedback and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy