B&R 8.5 kW, 24V dc, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-815
- Mfr. Part No.:
- 8EI017HWS10.0700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,485.47
(exc. VAT)
€4,287.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,485.47 |
*price indicative
- RS Stock No.:
- 681-815
- Mfr. Part No.:
- 8EI017HWS10.0700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 24V dc | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 24V dc | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance motion control applications. This unit integrates seamlessly into diverse automation environments, providing reliable operation with its Advanced digital multi-encoder interface. Engineered to support a broad mains input voltage of 200 to 480 VAC, it accommodates varying power requirements while ensuring optimal efficiency and safety through robust protective measures. With its Compact design and integrated functionality, the drive facilitates up to 18 kVA of power, making it suitable for demanding industrial tasks, thus enhancing operational flexibility and productivity across numerous applications.
Supports a wide network configuration with TN-S and TN-C-S options
Offers exceptional power conversion efficiency for enhanced operational dynamics
Incorporates a CE certified design which ensuring compliance with international standards
Maximises performance with a Peak power output of 21.25 kW under defined conditions
Features Advanced overload and short-circuit protections for increased system reliability
Designed for easy integration with flexible Terminal connection options
Utilises a strategic cooling mechanism, handling high ambient temperatures up to 55°C
Enables easy installation with comprehensive wiring options and clear pinout diagrams
Related links
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 14 kW 3 Phase Motion Function
- B&R 14 kW 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- Insertion & Extraction Tools
