B&R 8.5 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€3,715.69

(exc. VAT)

€4,570.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,715.69

*price indicative

RS Stock No.:
681-821
Mfr. Part No.:
8EI017HWS10.A200-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

17A

Power Rating

8.5kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for optimal performance in industrial applications. This powerful device features an integrated digital multi-standard encoder Interface per Axis and supports a range of mains input voltages, making it suitable for diverse setups. It boasts a Compact wall-mounting solution with a maximum load capacity of 18 kVA, ensuring reliable operation even in demanding environments. This servo drive enhances motion control, improves energy efficiency, and seamlessly integrates within existing systems, thereby elevating operational productivity and precision.

Supports multi-standard encoder interfaces for flexible application integration

Maximum installed load of 18 kVA accommodates a variety of industrial tasks

Operates on a wide mains input voltage range of 200 to 480 VAC for versatile setup options

Features a Compact design Ideal for wall mounting, optimizing space in control cabinets

Included integrated line filter enhances system reliability and compliance with stringent standards

Offers Peak power output of 21.25 kW which ensuring robust performance under high demand

Advanced safety features including overload and short-circuit protection enhance system integrity

Temperature and environmental resilience for optimal performance in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy