B&R 400 W, 200V, 480 V, 3 Phase, 1.6A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

€1,993.96

(exc. VAT)

€2,452.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,993.96

*price indicative

RS Stock No.:
681-833
Mfr. Part No.:
8EI1X6MWSS0.0300-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Servo Controller

Supply Voltage

200V, 480V

Output Voltage

11.45V

Current Rating

1.6A

Power Rating

400W

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for optimal performance in industrial applications. This Advanced system operates on mains input voltages between 110 and 230 VAC and supports a wide frequency range of 50/60 Hz. Its robust capabilities include handling up to 1 kVA of installed load, making it Ideal for diverse automation environments. The servo drive features an integrated line filter and offers a Compact design for easy mounting. Additionally, it provides reliable operation with silent and efficient power management, ensuring minimal downtime and enhancing overall productivity.

Supports mains connection configurations of 1x 110-230 VAC or 3x 200-230 VAC

Integrates a line filter for compliance with EN 61800-3, category C3

Maximises operational efficiency with a continuous power rating of up to 1 kVA

Features flexible connection options for both power and signal terminals

Equipped with a shielded POWERLINK V2 controlled node for seamless communication

Designed for installation at elevations up to 4000 m, suitable for various environments

Includes overload and short circuit protection mechanisms for enhanced safety

Facilitates easy mounting with a Compact footprint, maintenance-friendly design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy