B&R 500 W, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 686-900
- Mfr. Part No.:
- 8EI2X2MWSS0.0600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,242.74
(exc. VAT)
€2,758.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,242.74 |
*price indicative
- RS Stock No.:
- 686-900
- Mfr. Part No.:
- 8EI2X2MWSS0.0600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Power Rating | 500W | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Power Rating 500W | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for Advanced motion control applications. This device operates with a wide mains input voltage range of 110-230 VAC or 200-230 VAC, making it versatile for various industrial environments. Features such as SafeMOTION technology ensure reliable performance by providing safety functions, while maintaining exceptional control precision. With its Compact dimensions and efficient thermal management capabilities, this servo drive is ideally suited for wall mounting, allowing for convenient installation in diverse setups. Enhanced connectivity options are available, including multiple plug-in modules for tailored configurations, ensuring this product meets specific automation requirements effectively.
Compatible with various mains connection types, including single-phase and three-phase systems
Supports multiple plug-in modules to expand functionality as per application needs
Implements SafeMOTION technology for enhanced safety in operational settings
Features a design optimised for wall mounting, allowing flexible installation options
Compact dimensions ensure minimal space utilisation while maintaining high performance
Offers a maximum continuous power output, delivering reliable operational capabilities
Dual 24 VDC power supply management for efficient connectivity with external systems
Equipped with extensive approval listings for compliance in international markets
Related links
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 480 V Servo Controller Function
- Cable Knives | Cable Stripping Knife
- Lump & Claw Hammers
- RS PRO 175mm LCD Inclinometer
