B&R 10 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-837
- Mfr. Part No.:
- 8EI4X5HWT10.A600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,385.03
(exc. VAT)
€5,393.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,385.03 |
*price indicative
- RS Stock No.:
- 681-837
- Mfr. Part No.:
- 8EI4X5HWT10.A600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive features a digital multi-standard encoder interface, suitable for use across different applications. This product provides wall mounting flexibility, enhancing its adaptability within various operational environments. With a robust power supply capacity ranging from 200 to 480 VAC and a power dissipation mechanism, it ensures seamless functionality, even under challenging conditions.
Supports 3-axis operation for comprehensive motion control
Includes up to three digital multi-encoder interfaces for enhanced feedback capabilities
Equipped with optional display modules for real-time diagnostics
Provides front covers in various colours, adding aesthetic versatility
Allows for a maximum connected load of 10 kVA, catering to high-demand applications
Certified with CE and UL which ensuring compliance with international safety standards
Features a Compact design with dimensions tailored for space-constrained environments
Offers an integrated line filter complying with EN 61800-3 standards for noise reduction
Facilitates easy connection with flexible wiring options for motor and power supplies
