B&R 10 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-842
- Mfr. Part No.:
- 8EI4X5HWT10.C600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,718.81
(exc. VAT)
€5,804.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,718.81 |
*price indicative
- RS Stock No.:
- 681-842
- Mfr. Part No.:
- 8EI4X5HWT10.C600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R designed for high-performance motion control in complex automation systems. Tailored for 3-axis configurations, it features digital multi-standard encoder interfaces enhancing connectivity and precision. With a robust design, this drive supports wall mounting and is equipped with a variety of plug-in modules to optimise automation setups. Its Advanced power management capabilities, including multiple mains connections, ensure efficient operation even under demanding conditions. The drive offers a flexible installation solution, making it an Ideal choice for various industrial applications requiring reliable and precise motion control.
Supports up to three motor connections, improving versatility for multi-axis applications
Equipped with integrated line filters per EN 61800-3 for enhanced compliance and reduced electromagnetic interference
Allows Terminal connection cross-sections from 0.25 to 4 mm², facilitating various wiring options
Features a maximum output frequency of 598 Hz, accommodating high-speed applications
Utilises a digital multi-encoder Interface with configurable connections for greater adaptability
Capable of handling mains input voltages from 200 to 480 VAC, broadening its compatibility with different power systems
Provides overload and short-circuit protection which ensuring safety and durability during operation
Offers UL and CE certification, affirming international standards for quality and safety
