B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-018
- Mfr. Part No.:
- 8EI8X8HWD10.A600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,161.07
(exc. VAT)
€5,118.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,161.07 |
*price indicative
- RS Stock No.:
- 682-018
- Mfr. Part No.:
- 8EI8X8HWD10.A600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for demanding automation applications. With dual-axis control and a robust power range of 200 to 480 VAC, this drive facilitates precision motion control and improved system efficiency. It supports a variety of plug-in modules and expansion options, allowing for tailored configurations to meet specific project requirements. The design includes integrated safety features, ensuring reliable operation under various conditions while maintaining compliance with international standards. Comprehensive monitoring and diagnostic capabilities further enhance its usability, making it an Ideal choice for industrial environments where performance and safety are paramount.
Dual-axis control for flexible motion control
Supports network configurations of TN-S and TN-C-S with grounded neutral
Compatible with a range of plug-in modules for tailored solutions
Power conversion equipment complies with CE and UL standards
Integrated line filter minimises interference and enhances performance
User-friendly Terminal connections for easy wiring and maintenance
Max cable length supported is up to 100 m for flexible installations
Continuous power output of up to 4 kW per motor connection
Comprehensive safety features, including overload and short-circuit protection
Suitable for ambient temperatures from -25°C to 55°C which ensuring reliability
