B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-857
- Mfr. Part No.:
- 8EI8X8HCSS0.0A00-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,679.51
(exc. VAT)
€3,295.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,679.51 |
*price indicative
- RS Stock No.:
- 681-857
- Mfr. Part No.:
- 8EI8X8HCSS0.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive accommodates a 3-phase power supply range from 200 to 480 VAC, providing high performance with a maximum output current of 8.8 A. Ideal for industries where precision and reliability are imperative, this unit supports various plug-in modules and accessories, enabling users to customise their configurations. With integrated safety features and certifications, this servo drive ensures compliance with global standards. Its Compact dimensions and flexible mounting options make it suitable for a wide array of applications, optimising both space and functionality.
Supports 1-axis modules with extensive plug-in options for enhanced versatility
CE, UL, and EAC certifications ensuring compliance with international safety standards
Inrush current rating of 45 A, facilitating robust performance during start-up
Flexible connection capabilities for fine-stranded wires between 0.25 to 4 mm², allowing for a variety of installations
Maximize power efficiency with an installed load of up to 10 kVA
Integrated line filters enabling smooth operation per EN 61800-3 category C3
Protection against overloads and short circuits for reliable operation
Modular design allows for easy upgrades and maintenance
Compact design with dimensions tailored for space-constrained setups
Operating temperature range of 5 to 55 °C which ensuring adaptability to various environments
