B&R Servo Drive, 200 to 480 V, 4.5 mm, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

€4,417.27

(exc. VAT)

€5,433.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,417.27

*price indicative

RS Stock No.:
681-999
Mfr. Part No.:
8EI4X5HWTS0.0500-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200 to 480 V

Current Rating

4.5 mm

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

8EI4X5HWTS0

COO (Country of Origin):
AT
The B&R 8EI SafeMOTION servo drive designed for high-performance motion control in demanding industrial applications. Offering robust functionality across three axes, this drive ensures precision and reliability for complex machinery. With extensive support for plug-in modules and a powerful power conversion equipment capability, it is well-suited for various automation needs. The device features Advanced safe current measurement functions and supports flexible motor connections. Its design is optimised for efficient operation, providing enhanced functionality while maintaining compliance with essential safety standards.

Supports a maximum input voltage range of 200 to 480 VAC for versatility

Integrates multiple safety functions which ensuring operational safety and compliance

Compatible with a wide range of plug-in modules which enhancing system configurability

Features a robust communication Interface for seamless integration into complex networks

Compact design enables efficient use of space in control cabinets

High-quality build ensures longevity and reliability under harsh conditions

Equipped with comprehensive diagnostic tools for effective troubleshooting

Easy installation process, reducing setup time and enhancing productivity

Related links