B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

€4,700.44

(exc. VAT)

€5,781.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,700.44

*price indicative

RS Stock No.:
682-009
Mfr. Part No.:
8EI4X5HWTS0.H300-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

2.5A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed specifically for efficient motion control in industrial applications. This three-axis module integrates Advanced SafeMOTION technology, enhancing safety while maintaining exceptional accuracy and responsiveness. It is equipped to handle a range of input voltage configurations, making it versatile for various operational environments. With a robust design that supports different connectivity options and a Compact footprint, this servo drive streamlines installation and operation, ensuring reliability in demanding conditions.

Supports a mains connection of 3x 200 to 480 VAC, allowing flexibility for different setups

Incorporates SafeMOTION technology which ensuring compliance with stringent safety standards

Offers diverse plug-in module slots to accommodate various customisation needs

Provides excellent thermal management with a capacity to operate in temperatures ranging from -25°C to 55°C

Streamlines wiring processes with clearly defined pinouts for easy integration

Delivers precise motor control with a maximum output frequency of 598 Hz

Includes comprehensive overload and short-circuit protection to safeguard against operational failures

Facilitates reliable communication with POWERLINK V2 compatibility which enhancing network integration

Designed with a focus on compactness, fitting seamlessly into space-constrained environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy