B&R Servo Drive, 200 to 480 V, 4.5 mm, Servo Controller Function
- RS Stock No.:
- 682-010
- Mfr. Part No.:
- 8EI4X5HWTS0.J300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,034.24
(exc. VAT)
€6,192.12
(inc. VAT)
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,034.24 |
*price indicative
- RS Stock No.:
- 682-010
- Mfr. Part No.:
- 8EI4X5HWTS0.J300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200 to 480 V | |
| Current Rating | 4.5 mm | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | 8EI4X5HWTS0 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200 to 480 V | ||
Current Rating 4.5 mm | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series 8EI4X5HWTS0 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to enhance automation systems with high-performance capabilities. This drive is compatible with 3-axis configurations and supports SafeMOTION technology, ensuring increased safety and reliability in motion applications. Designed for wall mounting and efficient operation, it features a dynamic Interface for seamless integration into existing systems, making it suitable for both new and retrofit projects. With a power range of 3x 200-480 VAC, the drive is ready to meet the diverse power requirements of modern industrial applications while maintaining Compact dimensions for space-efficient installations.
Supports a maximum of three axes for versatile motion control
Integrates SafeMOTION technology for enhanced operational safety
Compatible with a range of mains connections (3x 200 - 480 VAC)
Includes slots for plug-in modules to maximise functionality
Features a Compact design, promoting efficient space utilisation
Can be mounted on walls, facilitating easy installation and access
Operates within a temperature range of -25°C to 55°C which ensuring reliability in varying environments
Robust overload, short circuit, and ground fault protection for secure operation
