B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-731
- Mfr. Part No.:
- 8EI8X8HWT10.A600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,066.10
(exc. VAT)
€6,231.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,066.10 |
*price indicative
- RS Stock No.:
- 681-731
- Mfr. Part No.:
- 8EI8X8HWT10.A600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for high-performance automation applications. This device integrates seamlessly into modern industrial systems, offering exceptional power handling capabilities. Operating on three-phase input voltages from 200 to 480 VAC, it supports extensive modular configuration with a variety of plug-in modules. Its state-of-the-art technology ensures optimal control and flexibility, making it Ideal for demanding environments where precision and reliability are paramount.
Supports network configurations of TN-S and TN-C-S which ensuring versatile installation options
Maximises efficiency with an installed load capacity of up to 10 kVA
Equipped with integrated overload protection and short circuit safety features for enhanced reliability
Offers a continuous power rating of 4kW per motor connection, adapting to a variety of applications seamlessly
Includes a digital multi-encoder Interface with configurable connections for precise feedback control
Robust protection standards with a degree of protection rated at IP20, safeguarding device integrity in industrial settings
Supports flexible Terminal connection cross sections ranging from 0.25 to 4 mm² for enhanced wiring adaptability
