B&R Servo Drive, 200 to 480 V, 8.8 A, Servo Controller Function
- RS Stock No.:
- 682-032
- Mfr. Part No.:
- 8EI8X8HWTS0.N700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,805.20
(exc. VAT)
€7,140.40
(inc. VAT)
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,805.20 |
*price indicative
- RS Stock No.:
- 682-032
- Mfr. Part No.:
- 8EI8X8HWTS0.N700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200 to 480 V | |
| Current Rating | 8.8 A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | 8EI8X8HWTS0 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200 to 480 V | ||
Current Rating 8.8 A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series 8EI8X8HWTS0 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive solution designed to offer superior control and performance for automation applications. This product effectively integrates Advanced motion control capabilities, making it Ideal for sophisticated machinery that demands high precision and reliability. Its Compact design facilitates seamless wall mounting, while the power conversion system accommodates a wide range of voltage inputs, ensuring compatibility with various industrial standards. With features like SafeMOTION technology and robust certifications, this servo drive empowers any automation system with safety, efficiency, and versatility.
Compatible with network configurations TN-S and TN-C-S which ensuring versatile integration
Handles mains input voltages from 200 to 480 VAC, allowing usage in diverse electrical environments
Supports a maximum installed load of 10 kVA, catering to high-demand applications
Incorporates an integrated line filter which enhancing electrical performance and compliance
Equipped with multiple encoder interfaces, enabling flexible sensor integrations
Offers robust overcurrent and short-circuit protection for enhanced safety and reliability
Built with a high degree of protection according to IP20 standards which ensuring operational durability
