B&R 3 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-559
- Mfr. Part No.:
- 8EI2X2HWTS0.N700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,782.53
(exc. VAT)
€5,882.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,782.53 |
*price indicative
- RS Stock No.:
- 681-559
- Mfr. Part No.:
- 8EI2X2HWTS0.N700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive, designed for precision motion control in demanding industrial applications. This robust device supports a digital multi-standard encoder Interface per axis, accommodating up to 2.5 kVA of continuous power. With seamless integration into your existing automation systems, it optimally handles a three-phase mains input voltage range of 200 to 480 VAC. The 8EI2X2HWS10.XXXX-1 offers enhanced efficiency through integrated line filtering and Advanced thermal management, ensuring reliable performance even in high-load scenarios. Its Compact design and wall mounting capability make it an excellent choice for space-limited environments, delivering both reliability and versatility.
Supports a three-phase mains input voltage range from 200 to 480 VAC, allowing versatility in different configurations
Integrates a digital multi-standard encoder Interface per Axis for accurate motion feedback
Provides a maximum continuous power output of 2.5 kVA to meet demanding application requirements
Features built-in safety measures including overload and short-circuit protection for enhanced durability
Designed for wall mounting to optimise space utilisation in control environments
Operates at a nominal switching frequency of 5 kHz which ensuring efficient energy use
Constructed with a Compact profile, Ideal for installations with limited space
Enabled with a certified degree of protection to ensure longevity in industrial settings
Related links
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
