B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€3,684.21

(exc. VAT)

€4,531.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,684.21

*price indicative

RS Stock No.:
682-407
Mfr. Part No.:
8EI2X2HWT10.0500-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

3kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for seamless operation in multi-axis motion control applications. Equipped with a digital multi-standard encoder Interface for each axis, this device supports 3-axis configurations, delivering exceptional performance with voltages ranging from 200 to 480 VAC. Its robust design ensures reliable wall mounting, while the integrated line filter and Active overload protection enhance operational safety. This servo drive is Ideal for intricate automation tasks, providing precise, efficient control of servo motors across a wide range of industrial settings.

Supports 3-axis configurations with a maximum load of 7.5 kVA

Equipped with an integrated line filter per EN 61800-3 which ensuring compliance with stringent noise standards

Offers continuous power capacity of 3 kW for reliable performance

Includes comprehensive overload and short circuit protection for enhanced safety

Features a user-friendly configuration through Automation Studio for tailored applications

Capable of handling multiple encoder types, providing flexibility in sensor integration

Temperature range support from -25°C to 55°C, suitable for diverse environments

Compact design allows for wall mounting, maximising space efficiency in control cabinets

Features IP20 protection which ensuring operational integrity in non-conductive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy