B&R 400 W, 200V, 480 V, 3 Phase, 1.6A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-785
- Mfr. Part No.:
- 8EI1X6MWSS0.0700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,053.96
(exc. VAT)
€2,526.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,053.96 |
*price indicative
- RS Stock No.:
- 682-785
- Mfr. Part No.:
- 8EI1X6MWSS0.0700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 1.6A | |
| Power Rating | 400W | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 1.6A | ||
Power Rating 400W | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for exceptional performance in motion control applications. Designed to accommodate various input voltage requirements ranging from 110 to 230 VAC, this versatile drive operates efficiently in both single and three-phase configurations. Featuring SafeMOTION technology, it ensures safety through integrated protective functions while delivering precise control over motor performance. The device's modular design allows for integration with various plug-in modules, subject to rigorous standards for reliability and compliance including UL and CE certifications. With a Compact form factor, it provides significant power within a small footprint, making it Ideal for diverse industrial environments.
Operates on mains input voltage of 110 to 230 VAC and supports three-phase up to 230 VAC
Integrated SafeMOTION technology guarantees enhanced operational safety
Complies with UL and CE standards for electrical safety and reliability
Modular architecture allows for the installation of additional plug-in modules for expanded functionality
Designed with Compact dimensions to facilitate easy integration into limited spaces
Supports efficient power dissipation and has a maximum load capacity of 1 kVA
Features a digital multi-encoder interface, enabling versatile motor feedback options
Capable of configuring various network protocols which enhancing connectivity in automation systems
Related links
- B&R 400 W 480 V 1.6A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- Siemens 400 W 480 V 1.6A Servo Drive, Motor Management Function
- Siemens 400 W 480 V Motion Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
