B&R 2 kW, 480V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-796
- Mfr. Part No.:
- 8EI2X2HWD10.0301-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,951.94
(exc. VAT)
€3,630.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,951.94 |
*price indicative
- RS Stock No.:
- 682-796
- Mfr. Part No.:
- 8EI2X2HWD10.0301-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 2kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 2kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R Servo drive offers a robust solution for motion control with its Advanced servo drive capabilities. Designed for seamless integration, this high-performance device supports a range of configurations, ensuring efficient operation in demanding industrial environments. With dual-axis functionality, it facilitates precise motions for various automation applications, making it an Ideal choice for manufacturers seeking reliability and efficiency in their systems.
Dual-axis capability provides enhanced motion control for complex tasks
Supports modular plug-in modules for expanded functionality and adaptability
Optimized for a wide mains input voltage range of 3x 200-480 VAC which ensuring compatibility with diverse power systems
Integrated multi-standard encoder Interface allows for flexible sensor integration
CE and cULus certifications guarantee compliance with international safety standards
Compact design facilitates easy wall mounting, saving space in control cabinets
Built-in preventive measures, including overload and short circuit protection, enhance operational safety
Capable of handling various operational elevations up to 4000 m, making it versatile for different environments
Related links
- B&R 2 kW 3 Phase Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 3 Phase Servo Controller Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2 kW 2.2A Servo Drive, Servo Controller Function
- Cable Knives | Cable Stripping Knife
- RS PRO 175mm LCD Inclinometer
