B&R 8.5 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 682-917
- Mfr. Part No.:
- 8EI017HWS10.Q600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,169.27
(exc. VAT)
€5,128.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,169.27 |
*price indicative
- RS Stock No.:
- 682-917
- Mfr. Part No.:
- 8EI017HWS10.Q600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise motion control across a variety of applications. Engineered to handle 3x 200-480 VAC input voltage, this device offers an impressive 18 kVA maximum load and supports multiple plug-in modules to enhance its functionality. Its robust design ensures reliable operation even in demanding environments, making it Ideal for manufacturers seeking a reliable solution that maximizes both efficiency and performance. The Compact and adaptable design facilitates seamless integration into existing systems, while certification under CE and cULus guarantees compliance with industry standards. With integrated features for overload protection and a sophisticated digital multi-encoder interface, this servo drive is poised to meet the needs of complex automation tasks.
Robust design capable of handling up to 18 kVA for demanding industrial applications
Supports a variety of network configurations, including TN-S and TN-C-S systems
Integrated overload and short circuit protection ensure enhanced durability and safety
Compatible with a range of plug-in modules for optimal flexibility
Automatic inrush current management helps safeguard system integrity during operation
Certified under CE and cULus, providing assurance of compliance with safety standards
Digital multi-encoder Interface enables high-precision feedback for improved motion control
Efficient power conversion with minimal line loss for enhanced operational efficiency
Compact dimensions make it easy to fit within existing infrastructure
Low power dissipation in standby mode supports energy-saving initiatives
Related links
- B&R 8.5 kW Servo Drive 480 V ac 17A, Motion Function
- B&R 8.5 kW Servo Drive 3 Phase Motion Function
- B&R 8.5 kW Servo Drive 3 Phase Motion Function
- B&R 8.5 kW Servo Drive 480 V 17A, Servo Controller Function
- B&R 14 kW Servo Drive 480 V ac 17A, Motion Function
- Cable Knives | Cable Stripping Knife
- Hand Saws | Hacksaws | Pad Saws
- Connector Tool Kits | Ferrule Tool Kit
