B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-964
- Mfr. Part No.:
- 8EI4X5HWTS0.0000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,315.84
(exc. VAT)
€5,308.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,315.84 |
*price indicative
- RS Stock No.:
- 682-964
- Mfr. Part No.:
- 8EI4X5HWTS0.0000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 4.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 4.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive module designed to optimise motion control systems. Crafted for seamless integration in Advanced automation environments, it supports a range of configurations and can efficiently handle loads up to 10 kVA. With a Compact design and multiple connectivity options, this servo drive is Ideal for both existing setups and new installations, ensuring high performance and reliability while meeting stringent safety standards. The product is equipped with cutting-edge technology for enhanced precision, making it suitable for various industrial applications where motion control is critical.
Accommodates 3-axis control to Streamline complex motion tasks
Max power capacity of 10 kVA for robust performance across applications
Compatible with diverse network configurations for versatile installations
Enhanced safety features comply with IEC and industry standards
Designed for high efficiency with reduced noise and thermal output
Easy integration with existing systems improving overall operational efficiency
Integrated line filters reduce electromagnetic interference for improved reliability
