B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-965
- Mfr. Part No.:
- 8EI4X5HWTS0.0100-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,327.37
(exc. VAT)
€5,322.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,327.37 |
*price indicative
- RS Stock No.:
- 682-965
- Mfr. Part No.:
- 8EI4X5HWTS0.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to deliver Advanced motion control solutions tailored for industrial automation applications. Built with SafeMOTION technology, this servo drive ensures high levels of operational safety while maximising performance. The device boasts a robust design that accommodates various network configurations, supporting both CE and UL certifications for reliable operation in demanding environments. With integrated functionalities such as an adjustable mains connection and the capability to manage multiple motor connections, this servo drive efficiently handles complex tasks while maintaining energy efficiency. Its Compact design further enhances integration into diverse automation systems, providing a seamless solution for manufacturers aiming for precision and reliability.
3-axis control for sophisticated motion applications
SafeMOTION technology ensures operational safety
Certifications including CE and UL guarantee compliance with industry standards
Flexible mains connection options ranging from 200 to 480 VAC
Max cable length of 3M supports Compact installation
Up to 10 kVA installed load for enhanced performance
Modular design allows for easy integration with various automation setups
Rapid response times with a maximum output frequency of 598 Hz
Efficient power dissipation ensures optimal performance and longevity
Robust protection features for overload and short circuit prevention
