B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-967
- Mfr. Part No.:
- 8EI4X5HWTS0.0300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,366.46
(exc. VAT)
€5,370.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,366.46 |
*price indicative
- RS Stock No.:
- 682-967
- Mfr. Part No.:
- 8EI4X5HWTS0.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 3-axis servo drive represents a Pinnacle of Advanced motion control technology. Designed for precision applications, this device facilitates seamless integration within automation systems, allowing for effective management of multi-axis configurations. Its robust design guarantees consistent operational reliability and caters to a variety of applications needing precise control and high performance. Coupled with essential safety features and compliance with international standards, this servo drive is particularly suited for complex motion tasks in diverse industrial settings.
Supports up to three axes which enhancing multi-axis control capabilities
Designed for wall mounting, optimising space utilisation in industrial environments
Integrates seamlessly into existing systems which ensuring minimal operational disruption
Offers flexible Terminal connections, accommodating various wiring configurations
Equipped with an integrated line filter, improving electrical compatibility and protection
Features Advanced safety functions, including overload and short-circuit protection which ensuring operator safety
Operates efficiently across a wide voltage range, catering to diverse power supply requirements
Employs a user-friendly interface, facilitating easy configuration and monitoring
Utilises high-performance components for reduced energy consumption and enhanced lifespan
