B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-991
- Mfr. Part No.:
- 8EI8X8HWTS0.J300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,715.31
(exc. VAT)
€7,029.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,715.31 |
*price indicative
- RS Stock No.:
- 682-991
- Mfr. Part No.:
- 8EI8X8HWTS0.J300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R Servo drive provides Advanced motion control solutions for automation tasks demanding precision and efficiency. Designed as a 3-axis module, it integrates seamlessly with SafeMOTION technology for enhanced motion safety and performance. With broad compatibility for various plug-in modules and support for multiple encoder interfaces, this product ensures optimal functionality in dynamic environments. Its robust construction guarantees reliability while operating within a wide range of input voltages, making it suitable for diverse industrial applications.
Supports up to three motor connections, providing versatility in motion control applications
Equipped with an integrated line filter which ensuring compliance with EN standards and enhancing operational safety
Offers configurability for 24V supply voltage which enhancing flexibility in system designs
Built-in diagnostic LEDs to monitor operational status, facilitating quick troubleshooting
Supports flexible wiring options with robust approvals for UL and CSA compliance which ensuring a secure installation
Features dynamic power dissipation calculations for optimised energy management during operation
