B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-065
- Mfr. Part No.:
- 8EI8X8HWDS0.J300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,676.80
(exc. VAT)
€5,752.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,676.80 |
*price indicative
- RS Stock No.:
- 682-065
- Mfr. Part No.:
- 8EI8X8HWDS0.J300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed for high-performance motion control applications. Engineered to meet the demands of Advanced automation environments, this drive offers users unmatched efficiency and scalability. With a mains connection compatible with a wide voltage range of 3x 200-480 VAC, it ensures reliable power supply across diverse applications. Boasting elaborate safety features and excellent thermal management, this servo drive not only optimises performance but also enhances operational safety. Its Compact design allows for easy wall mounting, making it an Ideal choice for space-constrained installations.
Supports up to 1 plug-in module slot for flexible configuration
Certified for CE and UL cULus for compliance assurance
Configured for TN-S and TN-C-S network setups with grounded neutral
Maximum load capacity of 10 kVA for robust power handling
Integrated line filter compliant with EN 61800-3, category C3
Allows for a maximum cable length of 3 m for Terminal connections
Flexibility in connection with sturdy push-in Terminal blocks
Temperature resilience operating from -25°C to 55°C for diverse environments
Provides overload and short-circuit protection for enhanced safety
Dual 2-axis capability ensures efficient multi-axis control
