B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 686-929
- Mfr. Part No.:
- 8EI8X8MWD10.C200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,404.96
(exc. VAT)
€5,418.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,404.96 |
*price indicative
- RS Stock No.:
- 686-929
- Mfr. Part No.:
- 8EI8X8MWD10.C200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered for enhanced motion control applications, featuring dual-axis capabilities that facilitate seamless integration into automated systems. With a robust design, this drive supports various encoder interfaces for optimal performance and precision, ensuring efficient operation in demanding environments. Its versatility accommodates different mains input configurations, making it suitable for a range of industrial applications. Equipped with Advanced features and certifications, this servo drive is a reliable solution for driving productivity and improving operational efficiency.
Supports 2-axis modules for flexible motion control
Features multiple encoder interfaces for adaptable connectivity
Designed to operate under a wide range of mains input voltages
Incorporates a digital multi-encoder Interface configurable for various applications
Provides robust overload protection for enhanced safety and reliability
CE and UL certified which ensuring compliance with global standards
Allows for quick and easy installation with clear connectivity options
