B&R 18.7 kVA, 200V ac, 480 V ac, 3 Phase, 24A Servo Drive, Motion Function
- RS Stock No.:
- 686-999
- Mfr. Part No.:
- 8EI024HWS10.M300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,733.87
(exc. VAT)
€5,822.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,733.87 |
*price indicative
- RS Stock No.:
- 686-999
- Mfr. Part No.:
- 8EI024HWS10.M300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 24A | |
| Power Rating | 18.7kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 24A | ||
Power Rating 18.7kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R state-of-the-art ACOPOS P3 servo drive designed to excel in demanding automation environments. This Compact solution features dynamic node allocation and a robust power capacity of up to 18.7 kVA, making it Ideal for dynamic applications. With a mains input voltage range of 200-480 VAC and a Ability to support TT, TN, and IT network configurations, it ensures flexible integration. The drive is equipped with a powerful digital multi-encoder Interface and multiple Terminal blocks, allowing for enhanced customisation and connectivity. It boasts certifications from CE, UKCA, and UL, ensuring compliance with global standards for safety and performance.
Incorporates dynamic node allocation for efficient system management
Accommodates a wide range of mains input voltage from 200 to 480 VAC
Supports multiple network configurations which enhancing versatility in installation
Offers a maximum load capacity of 18.7 kVA to meet varying application demands
Features a digital multi-encoder Interface for precise monitoring and control
Includes multiple Terminal blocks for optimised connectivity options
Complies with international standards including CE, UKCA, and UL for added peace of mind
Designed for both wall mounting and flexible deployment in various settings
Related links
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
