B&R 18.7 kVA, 200V ac, 480 V ac, 3 Phase, 24A Servo Drive, Motion Function
- RS Stock No.:
- 687-000
- Mfr. Part No.:
- 8EI024HWS10.Q200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,058.86
(exc. VAT)
€6,222.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,058.86 |
*price indicative
- RS Stock No.:
- 687-000
- Mfr. Part No.:
- 8EI024HWS10.Q200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 24A | |
| Power Rating | 18.7kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 24A | ||
Power Rating 18.7kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R high-performance ACOPOS P3 servo drive designed to provide dynamic control for a wide range of applications. It seamlessly integrates with existing systems due to its versatile network configurations, including TT, TN, and IT setups. This servo drive can handle input voltages between 200 VAC to 480 VAC and is well-suited for demanding operational conditions, delivering up to 18.7 kVA of power. With its Advanced features, it ensures efficient energy consumption and robust performance, making it Ideal for precise motion control in industrial settings.
Dynamic node allocation (DNA) enhances network efficiency
Supports a single plug-in module for expanded functionality
CE, UKCA, and UL cULus certified for reliable operation
Mains input voltage range from 3x 200 VAC to 480 VAC ±10% ensures flexibility
Built-in line filter complies with EN 61800-3 for noise reduction
Maximum continuous power of 10 kW caters to demanding applications
Extensive thermal management with inrush currents up to 100 A
Flexible Terminal connections accommodate various wire sizes
Energy-efficient design supported by IE classification, minimising operational costs
Related links
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 4 kW 3 Phase Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
