B&R 30.5 kVA, 200V ac, 480 V ac, 3 Phase, 44A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€6,412.60

(exc. VAT)

€7,887.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,412.60

*price indicative

RS Stock No.:
681-414
Mfr. Part No.:
8EI044HWS10.Q200-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

44A

Power Rating

30.5kVA

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for precise motion control and efficiency in automated systems. Optimised for wall mounting, this device incorporates a digital multi-standard encoder Interface per axis, enabling seamless integration and enhanced performance in diverse applications. With a power range of 200 to 480 VAC and current capacity up to 44 A, it ensures robust operation and compliance with various network configurations.

Equipped with a dynamic node allocation (DNA) feature for simplified configuration

Maximum installed load of 30.5 kVA facilitates powerful performance

Inrush current capability of 100 A enables effective energy management

Integrated line filter meets EN 61800-3 for improved electromagnetic compatibility

Supports flexible and fine-stranded wires which enhancing connection convenience

Designed for easy mounting with sufficient ventilation to maintain optimal operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy