B&R 14 kW, 200V, 480 V, 3 Phase, 34A Servo Drive, Servo Controller Function
- RS Stock No.:
- 687-010
- Mfr. Part No.:
- 8EI034HCSS0.0100-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,441.13
(exc. VAT)
€6,692.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,441.13 |
*price indicative
- RS Stock No.:
- 687-010
- Mfr. Part No.:
- 8EI034HCSS0.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 34A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 173mm | |
| Overall Depth | 281.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 34A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 173mm | ||
Overall Depth 281.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver precise control in demanding applications. This Compact device operates on a wide voltage range of 200-480 VAC, making it suitable for various grid configurations. It features dynamic node allocation for streamlined integration into automation systems, enhancing operational efficiency. With a robust design and integrated line filtering, the drive ensures optimal performance and reliability, making it an Ideal choice for industrial environments. It supports a single Axis configuration, allowing for custom setups and flexibility in machine design.
Supports dynamic node allocation (DNA) for easy integration and network management
Operates on a mains input voltage of 3x 200-480 VAC ±10%, providing versatile connectivity
Equipped with a maximum inrush current rating of 100 A which ensuring the Ability to handle various power demands
Offers continuous power output of 14 kW per motor connection, suitable for high-performance applications
Comes with an integrated line filter per EN 61800-3 which enhancing compliance and improving reliability
Accommodates flexible wiring connections, supporting wire cross-sections between 0.75 to 16 mm²
Features a wide operational temperature range from -25°C to 55°C which ensuring functionality in tough environments
Includes Advanced safety functions like overload and short-circuit protection for enhanced safety during operation
Related links
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
