B&R 1.5 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

€4,024.86

(exc. VAT)

€4,950.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,024.86

*price indicative

RS Stock No.:
682-708
Mfr. Part No.:
8EI2X2MWTS0.0300-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

1.5kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R 3-axis servo drive designed for high-performance applications in automation technology. This versatile unit supports both AC and DC mains input and is equipped with SafeMOTION functionalities, enabling safe and efficient motion control across a range of industrial settings. Built with a keen focus on reliability and safety, this servo drive offers exceptional power handling capabilities and is Ideal for controlling a variety of motors, ensuring your automation process runs smoothly and efficiently. Its Compact and robust design fits easily within existing setups, making it suitable for a wide range of applications.

Supports network configurations TN-S and TN-C-S with grounded NEUTRAL for versatile compatibility

Operates effectively with mains input voltage ranging from 110 VAC to 230 VAC

Max. continuous power per motor connection up to 0.5 kW ensures robust performance

Integration of Advanced SafeMOTION technology provides enhanced safety features

Flexible wiring options support Terminal connection cross sections of 0.25 to 4 mm²

Delivers high performance with max. inrush current of 22 A and a switch-on interval typ. of 60 s

Compact dimensions (66 mm width, 374 mm height) ensure easy installation in tight spaces

Qualified with CE and UL certifications for compliance with global safety standards

Integrated line filter enhances operational efficiency by reducing electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy