SMC 200 W, 120V, 1 Phase, 5A Motor Driver IC, Pulse Function

Subtotal (1 unit)*

€872.92

(exc. VAT)

€1,073.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€872.92

*price indicative

RS Stock No.:
895-261
Mfr. Part No.:
LECSA2-S3
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Phases

1

Product Type

Motor Driver IC

Control Function

Pulse

Supply Voltage

120V

Output Voltage

24V dc

Current Rating

5A

Power Rating

200W

Overall Length

130mm

Overall Width

40mm

Overall Depth

135mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Series

LECS

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC high performance AC servo motor driver designed for absolute precision in automated industrial systems. This intelligent controller optimises your electric actuator performance with seamless system integration.

Real time status monitoring via a built in display

Automated tuning for Rapid and effortless calibration

Built in point tables simplifying complex positioning tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy